text.skipToContent text.skipToNavigation

Manufacturer Part #

B72520E200K62

Automotive E Series 33 V 20 Vrms 54 V Clamp 200 A 600 pF Multilayer Varistor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 54V
Rated Voltage: 26V
RMS Voltage-Max: 20V
Varistor Voltage Range: 33V
Current Rating: 200A
Energy: 0.7J
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -25°C to +45°C
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.20
USD
Quantity
Web Price
1
$1.20
50
$0.955
100
$0.915
500
$0.835
1,500+
$0.78