Manufacturer Part #
B72530E250K62
Automotive E Series 39 V 300 A Surface Mount 1 Circuit 1210 MLV Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
TDK EPCOS B72530E250K62 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72530E250K62 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 65V |
| Peak Output Current: | 300A |
| RMS Voltage-Max: | 25V |
| Varistor Voltage Range: | 35.1V to 42.9V |
| Energy: | 1700mJ |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 1210 (3225 Metric) |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
88,000
USA:
88,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
10,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount