
Manufacturer Part #
B72530T400K62
CT Series 56 V 40 Vrms 110 V Clamp 250 A 500 pF SMT Ceramic Multilayer Varistor
| |||||||||||
Mfr. Name: | TDK EPCOS | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 500pF |
Clamping Voltage-Max: | 110V |
Peak Output Current: | 250A |
Rated Voltage: | 56|V |
RMS Voltage-Max: | 40V |
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.245
4,000
$0.235
6,000
$0.22
8,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel