text.skipToContent text.skipToNavigation

Manufacturer Part #

B72590D50H160

CD Series 5.6 V 0.6 pF Surface Mount CeraDiodes High Speed Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
TDK EPCOS B72590D50H160 - Technical Attributes
Attributes Table
Capacitance: 0.6pF
Rated Voltage: 5.6|V
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$706.00
USD
Quantity
Web Price
10,000
$0.0706
20,000
$0.0689
30,000
$0.068
40,000
$0.0673
50,000+
$0.0651
Product Variant Information section