text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M141K72

CU Series 180 V 140 Vrms 360 V Clamp 400 A 95 pF SMT Ceramic Disk Varistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 95pF
Clamping Voltage-Max: 360V
Peak Output Current: 400A
Rated Voltage: 180V
RMS Voltage-Max: 140V
Varistor Voltage Range: 188V to 242V
Current Rating: 1mA
Energy: 4.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$390.00
USD
Quantity
Web Price
1,000
$0.39
2,000
$0.37
3,000
$0.355
4,000+
$0.335
Product Variant Information section