
Manufacturer Part #
B72660M300K72
CU Series 38 V 30 Vrms 47 V Clamp 250 A 1200 pF SMT Ceramic Disk Varistor
| |||||||||||
Mfr. Name: | TDK EPCOS | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2002 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
12/09/2019 Details and Download
Certification Status
07/23/2019 Details and Download
Product Information;cUL approval expires for B721*, B722* and B726* series of EPCOS varistors Until now, the B721*, B722* and B726* series of EPCOS varistors have had the following approvals: UL, File No. E321126 CSA, File No. 241538 cUL, File No. E321126 The cUL approval expires on June 28, 2019, and will not be extended. The two other approvals remain valid.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 1200pF |
Clamping Voltage-Max: | 47V |
Peak Output Current: | 250A |
Rated Voltage: | 38V |
RMS Voltage-Max: | 30V |
Varistor Voltage Range: | 42.3V to 51.7V |
Current Rating: | 1mA |
Energy: | 2J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount