text.skipToContent text.skipToNavigation

Manufacturer Part #

B72660M400K72

CU Series 56 V 40 Vrms 135 V Clamp 250 A 900 pF SMT Ceramic Disk Varistor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 135V
Peak Output Current: 250A
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$525.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.525
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section