text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

B72724D160H62

CD Series 16 V 350 V Clamp 3 pF Surface Mount CeraDiodes High Speed Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72724D160H62 - Technical Attributes
Attributes Table
Capacitance: 3pF
Clamping Voltage-Max: 350V
Rated Voltage: 16|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Web Price
3,000
$0.325
6,000
$0.315
9,000
$0.315
12,000
$0.31
15,000+
$0.305
Product Variant Information section