text.skipToContent text.skipToNavigation

Manufacturer Part #

CAN0001DP

0603 14 VAC 18 VDC 225 V Clamp 22 pF Surface Mount CAN BUS Varistor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22pF
Clamping Voltage-Max: 225V
Peak Output Current: 4A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Web Price
1,000
$0.129
3,000
$0.102
5,000
$0.101
15,000
$0.0976
25,000+
$0.0962