text.skipToContent text.skipToNavigation

Manufacturer Part #

D73ZOV500RA02

D73ZOV Series 66 Vdc 50 Vrms 157 V Clamp 1750 A 767 pF Radial Varistor

ECAD Model:
Mfr. Name: Maida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 767pF
Clamping Voltage-Max: 157V
Peak Output Current: 1750A
Rated Voltage: 66V
RMS Voltage-Max: 50V
Varistor Voltage Range: 74V to 90V
Current Rating: 10A
Energy: 7J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.80
USD
Quantity
Web Price
500
$0.0861
2,000
$0.0736
7,500
$0.0716
20,000
$0.0702
50,000+
$0.0689
Product Variant Information section