text.skipToContent text.skipToNavigation

Manufacturer Part #

D7580ZOV751RA1200

D7580ZOV Series 970 Vdc 750 Vrms 2100 V Clamp 4000 A 940 pF Radial Varistor

ECAD Model:
Mfr. Name: Maida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 940pF
Clamping Voltage-Max: 2100V
Peak Output Current: 40000A
Rated Voltage: 970V
RMS Voltage-Max: 750V
Varistor Voltage Range: 1062V to 1300V
Current Rating: 300A
Energy: 1200J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 40mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
64
Multiple Of:
64
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.28
USD
Quantity
Web Price
64
$13.52
128
$11.13
192
$10.95
256+
$10.82
Product Variant Information section