text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A271CS

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 530pF
Clamping Voltage-Max: 455V
Peak Output Current: 4.5kA
Rated Voltage: 225V
RMS Voltage-Max: 175V
Varistor Voltage Range: 247V to 303V
Current Rating: 1mA
Energy: 64J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$616.00
USD
Quantity
Web Price
50
$0.154
8,000
$0.125
12,000
$0.124
16,000+
$0.123
Product Variant Information section