text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A751CS

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 1.24kV
Peak Output Current: 4.5kA
Rated Voltage: 615V
RMS Voltage-Max: 460V
Varistor Voltage Range: 675V to 825V
Current Rating: 1mA
Energy: 140J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$492.00
USD
Quantity
Web Price
50
$0.164
6,000
$0.133
9,000
$0.132
12,000+
$0.131
Product Variant Information section