text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A821CS

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 230pF
Clamping Voltage-Max: 1.355kV
Peak Output Current: 4.5kA
Rated Voltage: 670V
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Current Rating: 1mA
Energy: 154J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$558.00
USD
Quantity
Web Price
50
$0.186
6,000
$0.152
9,000
$0.151
15,000+
$0.149
Product Variant Information section