text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10E102

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 1.65kV
Peak Output Current: 4.5kA
Rated Voltage: 825V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Current Rating: 1mA
Energy: 182J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$475.00
USD
Quantity
Web Price
2,500
$0.19
5,000
$0.155
7,500
$0.153
10,000+
$0.152
Product Variant Information section