text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10E471

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 320pF
Clamping Voltage-Max: 775V
Peak Output Current: 4.5kA
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1mA
Energy: 106J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$790.00
USD
Quantity
Web Price
5,000
$0.158
10,000
$0.128
15,000
$0.127
20,000+
$0.126
Product Variant Information section