
Manufacturer Part #
ERZ-E11A471
E11 Series 470 V Straight Leads ZNR Transient Surge Absorber
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 1541 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 360pF |
Clamping Voltage-Max: | 775V |
Peak Output Current: | 6kA |
Rated Voltage: | 385|V |
RMS Voltage-Max: | 300V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
19,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole