text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D390

ZNR Series 25 VAC 31 VDC 1 A 700 pF Type D Through Hole Varistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 86V
Peak Output Current: 1A
Rated Voltage: 31|V
RMS Voltage-Max: 25V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$130.00
USD
Quantity
Web Price
1,000
$0.13
3,000
$0.109
5,000
$0.107
10,000
$0.106
20,000+
$0.104
Product Variant Information section