text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V05D820CS

V Series 82 V 600 A 5 mm Disc 4 mm Cut Leads Varistor MOV

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 460pF
Clamping Voltage-Max: 145V
Peak Output Current: 600A
Rated Voltage: 65|V
RMS Voltage-Max: 50V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$210.00
USD
Quantity
Web Price
1,000
$0.105
3,000
$0.0879
5,000
$0.0869
10,000
$0.0856
20,000+
$0.0843
Product Variant Information section