
Manufacturer Part #
ERZ-V07D431
ERZ Series Ø7 mm 430 V 275 Vrms Radial Straight Leads Transient / Surge Absorber
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/08/2019 Details and Download
ERZ-V, ERZ-C Series ZNR Surge Absorbers - Marking Change for UL/CSADue to the revised CSA Standard, CSA Mark on ZNR Surge Absorber (D Type, V series, E Type and CK Type) will be changed.Component, material and characteristic of product will not be changed, only CSA Mark on the product itself will change.Due to CSA direction, Panasonic cannot produce ZNR Surge Absorbers with current CSA Mark from October onward.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 120pF |
Clamping Voltage-Max: | 710V |
Peak Output Current: | 10A |
Rated Voltage: | 350|V |
RMS Voltage-Max: | 275V |
Varistor Voltage Range: | 387V to 473V |
Energy: | 40J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 8.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1,000
$0.115
3,000
$0.0958
5,000
$0.0947
10,000
$0.0933
20,000+
$0.0918
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole