text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D680

ZNR Type D Series 68 Vdc 40 Vrms 135 V Clamp Transient/Surge Absorbers

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 135V
Peak Output Current: 2.5A
Rated Voltage: 61|75V
RMS Voltage-Max: 40V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
43,000
Minimum Order:
1,000
Multiple Of:
1,000
107,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$115.00
USD
Quantity
Web Price
1,000
$0.115
3,000
$0.0958
5,000
$0.0947
10,000
$0.0933
20,000+
$0.0918
Product Variant Information section