text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D102

ERZ-V Series 625 VAC/825 VDC 3500 A 1kV Straight Radial Transient/Surge Absorber

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 110pF
Clamping Voltage-Max: 1650V
Peak Output Current: 25A
Rated Voltage: 825V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Energy: 140J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$490.00
USD
Quantity
Web Price
1,000
$0.255
2,000
$0.245
3,000
$0.23
5,000+
$0.22
Product Variant Information section