text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D101

ZNR Series 60 VAC 85 VDC 6000 A 3200 pF Type D Through Hole Varistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3200pF
Clamping Voltage-Max: 165V
Peak Output Current: 6000A
Rated Voltage: 85|V
RMS Voltage-Max: 60V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$215.00
USD
Quantity
Web Price
1,000
$0.215
2,000
$0.177
4,000
$0.174
5,000+
$0.173
Product Variant Information section