text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D431

V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D431 - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 710V
Peak Output Current: 6000A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$430.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
4,000
$0.205
15,000+
$0.20
Product Variant Information section