text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VEAV431

ZNR-V Series Ø 10 mm 430 V Radial Crimped Lead Transient Surge Absorber Varistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 270pF
Clamping Voltage-Max: 710V
Peak Output Current: 3500A
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Energy: 55J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
11,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$225.00
USD
Quantity
Web Price
1,000
$0.225
2,000
$0.185
4,000
$0.182
5,000+
$0.181
Product Variant Information section