text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-VF2M471

VF Series 300 VAC/385 VDC 470 V 300 A Surface Mount Surge Absorber

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 775V
Peak Output Current: 10A
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Energy: 10J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,280.00
USD
Quantity
Web Price
2,000+
$0.64
Product Variant Information section