text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZE11E102

Varistors ERZ-E 11mm 1000V T&R ZNR Surge Absorber

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 1650V
Peak Output Current: 5000A
Rated Voltage: 825V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Current Rating: 50A
Energy: 280J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$132.50
USD
Quantity
Web Price
500
$0.265
1,500
$0.25
2,500
$0.24
10,000
$0.225
15,000+
$0.215
Product Variant Information section