text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZVA7D101

ZNR Transient/Surge Absorbers,Ø 5 mm,100 V ,2.5 J ,800 A ,Taping,Crimped lead

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 165V
Peak Output Current: 1750A
Rated Voltage: 85V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Current Rating: 10A
Energy: 8.5J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Web Price
1,000
$0.104
3,000
$0.0874
5,000
$0.0864
20,000
$0.0838
30,000+
$0.0831
Product Variant Information section