text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-S2YD472

EZJS Series 0805 30 V 4700 pF Surface Mount Multilayer Chip Varistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700pF
Rated Voltage: 30|mV
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$460.00
USD
Quantity
Web Price
2,000
$0.23
4,000
$0.185
6,000
$0.183
8,000+
$0.182
Product Variant Information section