text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJZ1V330GM

Varistors 0603 26volts 100pF VV=33volts AEC-Q200

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100pF
Peak Output Current: 20A
Rated Voltage: 26V
RMS Voltage-Max: 33V
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$428.00
USD
Quantity
Web Price
4,000
$0.107
8,000
$0.0871
12,000
$0.0863
20,000+
$0.0853
Product Variant Information section