text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP05347P

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 420V
Peak Output Current: 10kA
RMS Voltage-Max: 347V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,721.60
USD
Quantity
Web Price
8
$21.52
160
$17.51
240+
$17.22
Product Variant Information section