text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10480P

LSP THERMALLY PROTECTED VARISTOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse LSP10480P - Technical Attributes
Attributes Table
Clamping Voltage-Max: 510V
Peak Output Current: 20kA
RMS Voltage-Max: 480V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$833.60
USD
Quantity
Unit Price
1
$10.78
5
$10.65
25
$10.51
75
$10.42
200+
$10.27