text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10480S

LSP10480 Series 480 Vrms 510 VCl 20 kA LED Lighting Surge Protection Module

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse LSP10480S - Technical Attributes
Attributes Table
Clamping Voltage-Max: 510V
Peak Output Current: 20kA
RMS Voltage-Max: 480V
Operating Temp Range: -45°C to +85°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
11,852
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$811.20
USD
Quantity
Unit Price
1
$10.49
5
$10.36
25
$10.23
75
$10.14
200+
$9.99