text.skipToContent text.skipToNavigation

Manufacturer Part #

MG052S18A400RP

0508 18 V 42 V Clamping 225 pF SMT Multilayer Transient Voltage Suppressor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 225pF
Clamping Voltage-Max: 42V
Rated Voltage: 18|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,180.00
USD
Quantity
Web Price
4,000+
$0.545
Product Variant Information section