text.skipToContent text.skipToNavigation

Manufacturer Part #

S07K20GS2

B722 Series 26 V 20 Vrms 65 V Clamp 250 A 1600 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TDK EPCOS S07K20GS2 - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 65V
Peak Output Current: 250A
Rated Voltage: 26|V
RMS Voltage-Max: 20V
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,500
USA:
16,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.00
USD
Quantity
Unit Price
1,500
$0.104
4,500
$0.101
7,500
$0.10
15,000
$0.0985
30,000+
$0.0958
Product Variant Information section