text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP320E

TMOV® Series 420 VDC 320 V RMS 840 V Clamp 6500 A 750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1904
Product Specification Section
Littelfuse TMOV20RP320E - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 840V
Peak Output Current: 6500A
Rated Voltage: 420|V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Energy: 270J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.13
USD
Quantity
Web Price
1
$1.13
40
$1.08
150
$1.03
500
$0.99
2,000+
$0.905