text.skipToContent text.skipToNavigation

Manufacturer Part #

V05E35P

LV UltraMOV™ Series low voltage, high surge current, radial leaded varistor, 35V

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 93V
Peak Output Current: 500A
RMS Voltage-Max: 35V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
10 Weeks
Total
$228.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500
$0.152
3,000
$0.125
6,000
$0.123
7,500+
$0.122
Product Variant Information section