text.skipToContent text.skipToNavigation

Manufacturer Part #

V0603MHS03H

MHS Series 42 VDC 135 V Clamp 6 pF Surface Mount Multilayer Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 6pF
Clamping Voltage-Max: 135V
Rated Voltage: 42|V
Mounting Method: Surface Mount
Features & Applications

Littelfuse is  global company providing the broadest selection of circuit protection solutions in the world today.

MHS Series - High Speed Multilayer Transient Voltage Surge Suppressor

The Multilayer High-Speed MHS Series is a very-low Capacitance extension of the Littelfuse ML family of Transient Voltage Surge Suppression devices available in an 0402 and 0603-size surface mount chip.
The MHS series provides protection from ESD and EFT (Electrical Fast Transient) in high-speed data-line and other high frequency applications. The low capacitance of the MHS Series permits usage in analog or digital circuits where it will not attenuate or diistort the desired signal or data.
 
Their small size is ideal for high-density printed circuit boards, being typically applied to protect integrated circuits and other sensitive components. They are particularly well suited to suppress ESD events including those specified in IEC 61000-42 or other standards used for ElectroMagnetic Compliance (EMC) testing.
The MHS series is manufactured from semiconducting ceramics and is supplied in a leadless, surface mount package. The MHS Series is also compatible with modern reflow and wave soldering processes.

The key features of the V0603MHS03H are it low leakage currents, low capacitance for high speed data lines and ESD rated IEC 61000-4-2 (level 4).
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$347.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$0.139
Product Variant Information section