text.skipToContent text.skipToNavigation

Manufacturer Part #

V100ZA4P

ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 165V
Peak Output Current: 2500A
Rated Voltage: 81V
RMS Voltage-Max: 60V
Varistor Voltage Range: 90V to 110V
Current Rating: 1mA
Energy: 10J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
2,393
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
11 Weeks
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.19
250
$0.167
1,000
$0.161
3,000
$0.157
12,500+
$0.152
Product Variant Information section