text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E150PL3T7

UltraMOV® Series 200 VDC 150V RMS 395 V Clamp 3500 A 360 pF Radial Lead Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 395V
Peak Output Current: 3500A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$935.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.225
1,500
$0.192
5,000
$0.187
10,000
$0.184
20,000+
$0.181
Product Variant Information section