text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E230P

UltraMOV® Series 300 VDC 230V RMS 595 V Clamp 250 pF Radial Metal Oxide Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 595V
Peak Output Current: 3500A
Rated Voltage: 300V
RMS Voltage-Max: 230V
Varistor Voltage Range: 324V to 396V
Current Rating: 1mA
Energy: 42J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$170.00
USD
Quantity
Web Price
1,000+
$0.17
Product Variant Information section