text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E275P

UltraMOV® Series 350 VDC 275V RMS 710 V Clamp 3500 A 200 pF Radial Lead Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 710V
Peak Output Current: 3500A
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1A
Energy: 55J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.26
USD
Quantity
Web Price
1
$0.26
500
$0.0798
1,000
$0.07
2,000
$0.0614
3,000+
$0.0568
Product Variant Information section