text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E35P

LV UltraMOV™ Series low voltage, high surge current, radial leaded varistor, 35V

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Clamping Voltage-Max: 110V
Peak Output Current: 2000A
RMS Voltage-Max: 35V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
11 Weeks
Total
$260.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.26
2,000
$0.245
3,000
$0.235
5,000
$0.22
10,000+
$0.21
Product Variant Information section