text.skipToContent text.skipToNavigation

Manufacturer Part #

V120ZC1P

ZC Series 102 VDC 75 V RMS 205 V Clamp 1200 A 300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 205V
Peak Output Current: 1200A
Rated Voltage: 102V
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Current Rating: 1A
Energy: 6J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Web Price
1
$0.136
250
$0.117
750
$0.114
1,500
$0.112
4,000+
$0.109
Product Variant Information section