text.skipToContent text.skipToNavigation

Manufacturer Part #

V12MLA0805LH

MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 40 A 290 pF SMT Multilayer Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 290pF
Clamping Voltage-Max: 44V
Peak Output Current: 40A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$490.00
USD
Quantity
Web Price
2,500
$0.196
5,000
$0.16
10,000
$0.158
12,500+
$0.157
Product Variant Information section