text.skipToContent text.skipToNavigation

Manufacturer Part #

V14MLA0805LH

MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 40A 320 pF SMT Multilayer Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 320pF
Clamping Voltage-Max: 32V
Peak Output Current: 40A
Rated Voltage: 14|V
RMS Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$174.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500+
$0.0698
Product Variant Information section