text.skipToContent text.skipToNavigation

Manufacturer Part #

V180CH8

CH Series 153 VDC 115 V RMS 295 V Clamp 250 A 120 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2449
Product Specification Section
Littelfuse V180CH8 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 295V
Peak Output Current: 250A
Rated Voltage: 153|V
RMS Voltage-Max: 115V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
4,000+
$0.61