text.skipToContent text.skipToNavigation

Manufacturer Part #

V180RA16

RA Series 153 VDC 115 V RMS 300 V Clamp 4500 A 1100 pF Axial Lead Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1100pF
Clamping Voltage-Max: 300V
Peak Output Current: 4500A
Rated Voltage: 153|V
RMS Voltage-Max: 115V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,296.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
300
$4.32
600+
$3.46
Product Variant Information section