text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E250PL2T

UltraMOV® Series 320 VDC 250 V RMS 650 V Clamp 10000 A 1000 pF Radial Varistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 650V
Peak Output Current: 10000A
Rated Voltage: 320|V
RMS Voltage-Max: 250V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$690.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.41
1,500
$0.345
2,500
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section