
Manufacturer Part #
V20E320PL1T
UltraMOV® Series 420 VDC 320V RMS 840 V Clamp 750 pF Radial Metal Oxide Varistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
05/22/2019 Details and Download
Product Change Notification for Littelfuse Varistors Products Littelfuse would like to notify you of a change relating to the UL and CSA logo marking on product surface and product packaging label (inner packing box). All current MOVs UR logo marking will be changed to cURus and the current CSA logo will be removed.This change will take effective from June 24th, 2019 and there will be no any changes to the part numbers, and product's electrical and dimensional specifications.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Capacitance: | 750pF |
Clamping Voltage-Max: | 840V |
Peak Output Current: | 10000A |
Rated Voltage: | 420V |
RMS Voltage-Max: | 320V |
Varistor Voltage Range: | 459V to 561V |
Current Rating: | 1mA |
Energy: | 273J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
400
$0.54
1,200
$0.37
2,000
$0.36
6,000
$0.34
10,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole